CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVE500ARA470MF80G

RS Stock No.: 756-8134Brand: CHEMI-CONManufacturers Part No.: EMVE500ARA470MF80G
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.9mm

Lifetime

1000h

Tolerance

±20%

Series

MVE

Polarised

Polar

Ripple Current

80mArms

Leakage Current

3 μA

Product details

MVE Series

Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVE500ARA470MF80G
Select packaging type

P.O.A.

CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMVE500ARA470MF80G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.9mm

Lifetime

1000h

Tolerance

±20%

Series

MVE

Polarised

Polar

Ripple Current

80mArms

Leakage Current

3 μA

Product details

MVE Series