CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL221MHB5D

RS Stock No.: 146-8473Brand: CHEMI-CONManufacturers Part No.: ESMQ350ELL221MHB5D
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.5 (Dia.) x 13mm

Height

13mm

Minimum Operating Temperature

-40°C

Diameter

8.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

SMQ

Ripple Current

385mArms

Leakage Current

4 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL221MHB5D

P.O.A.

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL221MHB5D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.5 (Dia.) x 13mm

Height

13mm

Minimum Operating Temperature

-40°C

Diameter

8.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

SMQ

Ripple Current

385mArms

Leakage Current

4 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Japan