Technical documents
Specifications
Brand
ChemtronicsCleaner Type
Swab
Application
Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing Pucks
Package Type
Tube
Package Size
15 m
Size
1.25mm
Country of Origin
United States
Product details
1.25mm Fibre Optic Sleeve Swabs
Specifically designed for all 1.25mm fibre optic mating sleeves, adaptors and ferrule polishing fixtures, these 152mm long swabs may be used wet or dry in conjunction with Electro-Wash® PX (see Stock no. 298-7707) or CZ (see Stock no. 329-2628).
Also useful to remove slurry from 1.25mm ferrule polishing fixtures
Swab head size: 17.0Lx1.25x1.25 mm, handle 2.2mm diameter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ChemtronicsCleaner Type
Swab
Application
Back Plane Connections, Equipment Test Ports, Fibre Optic Sleeves, Polishing Pucks
Package Type
Tube
Package Size
15 m
Size
1.25mm
Country of Origin
United States
Product details
1.25mm Fibre Optic Sleeve Swabs
Specifically designed for all 1.25mm fibre optic mating sleeves, adaptors and ferrule polishing fixtures, these 152mm long swabs may be used wet or dry in conjunction with Electro-Wash® PX (see Stock no. 298-7707) or CZ (see Stock no. 329-2628).
Also useful to remove slurry from 1.25mm ferrule polishing fixtures
Swab head size: 17.0Lx1.25x1.25 mm, handle 2.2mm diameter