Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Chamber Maintenance, Clean Room, Length 147mm, Pack of 500
RS Stock No.: 407-7880Brand: ChemtronicsManufacturers Part No.: 36060Distrelec Article No.: 18078370

Technical documents
Specifications
Brand
ChemtronicsApplication
Chamber Maintenance, Clean Room
Number of Buds per Pack
500
Package Type
Bag
Bud Material
PET
Stick Material
PP
Length
147mm
Country of Origin
United States
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Chamber Maintenance, Clean Room, Length 147mm, Pack of 500
1
P.O.A.
Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Chamber Maintenance, Clean Room, Length 147mm, Pack of 500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
ChemtronicsApplication
Chamber Maintenance, Clean Room
Number of Buds per Pack
500
Package Type
Bag
Bud Material
PET
Stick Material
PP
Length
147mm
Country of Origin
United States
You may be interested in