Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Clean Room, Length 69mm, Pack of 500

RS Stock No.: 407-7874Brand: ChemtronicsManufacturers Part No.: 38040
brand-logo
View all in Cotton Buds

Technical documents

Specifications

Application

Clean Room

Number of Buds per Pack

500

Package Type

Bag

Bud Material

PET

Stick Material

PP

Length

69mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Clean Room, Length 69mm, Pack of 500

P.O.A.

Chemtronics PET Cotton Bud & Swab, PP Handle, For use with Clean Room, Length 69mm, Pack of 500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Application

Clean Room

Number of Buds per Pack

500

Package Type

Bag

Bud Material

PET

Stick Material

PP

Length

69mm

Country of Origin

United States