Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50
RS Stock No.: 236-2013Brand: ChemtronicsManufacturers Part No.: CF4050Distrelec Article No.: 18078131

Technical documents
Specifications
Brand
ChemtronicsApplication
Precision Cleaning
Number of Buds per Pack
50
Package Type
Bag
Bud Material
Foam
Stick Material
PP
Length
73mm
Country of Origin
Philippines
You may be interested in

Chemtronics PVDF Cotton Bud & Swab, PP Handle, For use with General Cleaning, Length 170mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50
1
P.O.A.
Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in

Chemtronics PVDF Cotton Bud & Swab, PP Handle, For use with General Cleaning, Length 170mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Technical documents
Specifications
Brand
ChemtronicsApplication
Precision Cleaning
Number of Buds per Pack
50
Package Type
Bag
Bud Material
Foam
Stick Material
PP
Length
73mm
Country of Origin
Philippines
You may be interested in

Chemtronics PVDF Cotton Bud & Swab, PP Handle, For use with General Cleaning, Length 170mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)