Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50
RS Stock No.: 236-1997Brand: ChemtronicsManufacturers Part No.: CFP50Distrelec Article No.: 30399286

Technical documents
Specifications
Brand
ChemtronicsApplication
Precision Cleaning
Number of Buds per Pack
50
Package Type
Bag
Bud Material
Foam
Stick Material
PP
Length
171mm
Country of Origin
United States
You may be interested in


Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 127mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 154mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50
1
P.O.A.
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in


Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 127mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 154mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Technical documents
Specifications
Brand
ChemtronicsApplication
Precision Cleaning
Number of Buds per Pack
50
Package Type
Bag
Bud Material
Foam
Stick Material
PP
Length
171mm
Country of Origin
United States
You may be interested in


Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 127mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 154mm, Pack of 50Brand: Chemtronics
P.O.A.1 Bag of 50 (ex VAT)