Hazardous Product

Chemtronics Black Acrylic Conformal Coating, 4.9 g Pen, -55°C min, +125°C max

RS Stock No.: 192-2021Brand: ChemtronicsManufacturers Part No.: CW3300BlackDistrelec Article No.: 30158529
brand-logo
View all in Conformal Coatings

Technical documents

Specifications

Package Size

4.9 g

Package Type

Pen

Application

Conformal Coating, Insulates and Protects Conductive Pen Traces, Prevents Shorting and Arcing, Repairs Permanent Solder Mask

Material

Acrylic

Colour

Black

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Trade Name

CircuitWorks

Distrelec Product Id

30158529

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Chemtronics Black Acrylic Conformal Coating, 4.9 g Pen, -55°C min, +125°C max

P.O.A.

Chemtronics Black Acrylic Conformal Coating, 4.9 g Pen, -55°C min, +125°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Size

4.9 g

Package Type

Pen

Application

Conformal Coating, Insulates and Protects Conductive Pen Traces, Prevents Shorting and Arcing, Repairs Permanent Solder Mask

Material

Acrylic

Colour

Black

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Trade Name

CircuitWorks

Distrelec Product Id

30158529

Country of Origin

United States