Technical documents
Specifications
Brand
ChemtronicsCleaner Type
Pad
Application
Fibre Optic Connectors, Removing Buffer Gel, Splices
Package Size
400 Applications
Country of Origin
United States
Product details
SqR™ Fibre Optic Cleaning Pad
Compact, precision wiping platform for cleaning fiber optic end faces
Developed specifically for tight storage and transportation with test equipment and network components
Large flat wiping surface provides up to 40 end faces cleanings
For use with Electro-Wash® PX, Electro-Wash® MX, or Fiber-Wash™ cleaning solvents when performing the Combination Cleaning process (CCp™)
Applications include end face cleaning, fusion splice preparation and buffer gel removal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ChemtronicsCleaner Type
Pad
Application
Fibre Optic Connectors, Removing Buffer Gel, Splices
Package Size
400 Applications
Country of Origin
United States
Product details
SqR™ Fibre Optic Cleaning Pad
Compact, precision wiping platform for cleaning fiber optic end faces
Developed specifically for tight storage and transportation with test equipment and network components
Large flat wiping surface provides up to 40 end faces cleanings
For use with Electro-Wash® PX, Electro-Wash® MX, or Fiber-Wash™ cleaning solvents when performing the Combination Cleaning process (CCp™)
Applications include end face cleaning, fusion splice preparation and buffer gel removal