Technical documents
Specifications
Brand
CherryActuator Type
Button
Terminal Type
Tab
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
2.79 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Operating Temperature Range
-40 → +85°C
Country of Origin
Ukraine
P.O.A.
Cherry Button Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT
Select packaging type
Standard
1
P.O.A.
Cherry Button Microswitch, Tab Terminal, 10 A @ 250 V ac, SPDT
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CherryActuator Type
Button
Terminal Type
Tab
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
2.79 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Operating Temperature Range
-40 → +85°C
Country of Origin
Ukraine
