Cherry Lever Microswitch, Through Hole Terminal, 2 A @ 12 V dc, SPDT, IP6K7

RS Stock No.: 197-7484Brand: CherryManufacturers Part No.: DK1G-P9D1
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Cherry

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Mechanical Life

500000Operations

Operating Temperature Range

-40 → +85°C

Stock information temporarily unavailable.

P.O.A.

Cherry Lever Microswitch, Through Hole Terminal, 2 A @ 12 V dc, SPDT, IP6K7

P.O.A.

Cherry Lever Microswitch, Through Hole Terminal, 2 A @ 12 V dc, SPDT, IP6K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Cherry

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Mechanical Life

500000Operations

Operating Temperature Range

-40 → +85°C