CHERRY Wired USB Compact Touchpad Keyboard, QWERTZ, Grey

RS Stock No.: 530-3281Brand: CherryManufacturers Part No.: G80-11900LUMDE-0Distrelec Article No.: 30314037
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

415 x 193 x 37mm

Height

37mm

Width

415mm

Depth

193mm

Multimedia Keys

No

Normal Keys

105

Distrelec Product Id

30314037

Product details

19" TouchBoard with Touchpad

MX technology — mechanical single keys with Gold Crosspoint contacts
For high typing performance and the highest demands
Integrated Touchpad with 1000 dpi resolution
Space-saving and ergonomic
Can be used with standard mouse drivers
Number of keys: 105
Cable length: 1.75 m
Dimensions: 415x193x37 mm

Stock information temporarily unavailable.

P.O.A.

CHERRY Wired USB Compact Touchpad Keyboard, QWERTZ, Grey

P.O.A.

CHERRY Wired USB Compact Touchpad Keyboard, QWERTZ, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

415 x 193 x 37mm

Height

37mm

Width

415mm

Depth

193mm

Multimedia Keys

No

Normal Keys

105

Distrelec Product Id

30314037

Product details

19" TouchBoard with Touchpad

MX technology — mechanical single keys with Gold Crosspoint contacts
For high typing performance and the highest demands
Integrated Touchpad with 1000 dpi resolution
Space-saving and ergonomic
Can be used with standard mouse drivers
Number of keys: 105
Cable length: 1.75 m
Dimensions: 415x193x37 mm