CHERRY Wired USB Compact, Ergonomic Touchpad Keyboard, QWERTY (US), Black

RS Stock No.: 773-9257Brand: CherryManufacturers Part No.: G80-11900LUMEU-2Distrelec Article No.: 30197701
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact, Ergonomic

Keyboard Layout

QWERTY (US)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

415 x 193 x 37mm

Height

37mm

Width

415mm

Depth

193mm

Multimedia Keys

No

Normal Keys

104

Distrelec Product Id

30197701

Product details

Cherry Compact TouchBoard G80-11900

The Cherry Compact multifunctional TouchBoard is the perfect solution for limited spaces in situations requiring the functions of a "mouse". Particularly in hard industrial applications

Rated at 50 Million actuations to withstand harsh environments and ensure long product lifetime
Mechanical Keyswitch Technology
Ideal for Industrial and Commercial Aplications
Robust and reliable
PS/2 and USB Interface
Space-saving and ergonomic
Ideal for limited space and 19" applications
High Resolution Touchpad for easy cursor navigation
Can be used with the standard drivers of the operating system
Cable Length: 1.75 m

Rack Mount Systems, Airlines, Banking, Education/Schools
Manufacturing, Medical Equipment, Automotive Equipment
Office/Data Entry, White Box PCs, Field Services
Test Equipment, Kiosk Applications, POS/POT, Transport

Main Applications:

Stock information temporarily unavailable.

P.O.A.

CHERRY Wired USB Compact, Ergonomic Touchpad Keyboard, QWERTY (US), Black

P.O.A.

CHERRY Wired USB Compact, Ergonomic Touchpad Keyboard, QWERTY (US), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact, Ergonomic

Keyboard Layout

QWERTY (US)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

415 x 193 x 37mm

Height

37mm

Width

415mm

Depth

193mm

Multimedia Keys

No

Normal Keys

104

Distrelec Product Id

30197701

Product details

Cherry Compact TouchBoard G80-11900

The Cherry Compact multifunctional TouchBoard is the perfect solution for limited spaces in situations requiring the functions of a "mouse". Particularly in hard industrial applications

Rated at 50 Million actuations to withstand harsh environments and ensure long product lifetime
Mechanical Keyswitch Technology
Ideal for Industrial and Commercial Aplications
Robust and reliable
PS/2 and USB Interface
Space-saving and ergonomic
Ideal for limited space and 19" applications
High Resolution Touchpad for easy cursor navigation
Can be used with the standard drivers of the operating system
Cable Length: 1.75 m

Rack Mount Systems, Airlines, Banking, Education/Schools
Manufacturing, Medical Equipment, Automotive Equipment
Office/Data Entry, White Box PCs, Field Services
Test Equipment, Kiosk Applications, POS/POT, Transport

Main Applications: