Cherry Wired USB Compact Keyboard, QWERTZ, Grey

RS Stock No.: 530-3310Brand: CherryManufacturers Part No.: G81-1800LUMDE-0
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Dimensions

405 x 180 x 44mm

Height

44mm

Width

405mm

Depth

180mm

Normal Keys

105

Product details

19" Compact Keyboards

High-quality, compact 19" keyboards
FTSC technology
Abrasion-resistant keycaps
PS/2 connection (LPMDE-0/-2)
USB connection (LUMDE-0)
Number of keys: 105
Cable length: approx. 1.75 m
Dimensions: 405x180x44 mm

Optional accessories

Flexible keyboard protector (order no. 116-1156)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTZ, Grey

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTZ, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Dimensions

405 x 180 x 44mm

Height

44mm

Width

405mm

Depth

180mm

Normal Keys

105

Product details

19" Compact Keyboards

High-quality, compact 19" keyboards
FTSC technology
Abrasion-resistant keycaps
PS/2 connection (LPMDE-0/-2)
USB connection (LUMDE-0)
Number of keys: 105
Cable length: approx. 1.75 m
Dimensions: 405x180x44 mm

Optional accessories

Flexible keyboard protector (order no. 116-1156)

You may be interested in