CHERRY Wired USB Compact Keyboard, AZERTY, Grey

RS Stock No.: 510-2684Brand: CherryManufacturers Part No.: G84-4100LCAFR-0Distrelec Article No.: 30314072
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

AZERTY

Colour

Grey

Built-In USB Hub

No

Dimensions

282 x 132 x 27mm

Height

27mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30314072

Product details

Ultra-compact keypad

Ultra-compact, 83-key keypad for applications in which compact dimensions are an important
criterion.
3 LEDs for Caps, Num and Scroll Lock keys.
IBM-format data transfer.

Approvals

  UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

CHERRY Wired USB Compact Keyboard, AZERTY, Grey

P.O.A.

CHERRY Wired USB Compact Keyboard, AZERTY, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

AZERTY

Colour

Grey

Built-In USB Hub

No

Dimensions

282 x 132 x 27mm

Height

27mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30314072

Product details

Ultra-compact keypad

Ultra-compact, 83-key keypad for applications in which compact dimensions are an important
criterion.
3 LEDs for Caps, Num and Scroll Lock keys.
IBM-format data transfer.

Approvals

  UL, CSA, VDE