Cherry Wired PS/2, USB Compact Keyboard, QWERTY (UK), White

RS Stock No.: 244-812Brand: CherryManufacturers Part No.: G84-4100LCAGB-0Distrelec Article No.: 30314074
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

White

Built-In USB Hub

No

Dimensions

282 x 132 x 27mm

Height

27mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30314074

Product details

Compact Keyboard

Ultra-low profile compact keyboard designed for applications where reliability, reduced space requirements and low weight are important. Ideal for use in banking, medical facilities, portable systems, and especially useful in 19in. rack applications.

LED indication of selected mode
Compact professional keyboard
High precision mechanical keys
Lightweight
PS/2 and USB interface
2 year manufacturers warranty

Stock information temporarily unavailable.

P.O.A.

Cherry Wired PS/2, USB Compact Keyboard, QWERTY (UK), White

P.O.A.

Cherry Wired PS/2, USB Compact Keyboard, QWERTY (UK), White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

White

Built-In USB Hub

No

Dimensions

282 x 132 x 27mm

Height

27mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

83

Distrelec Product Id

30314074

Product details

Compact Keyboard

Ultra-low profile compact keyboard designed for applications where reliability, reduced space requirements and low weight are important. Ideal for use in banking, medical facilities, portable systems, and especially useful in 19in. rack applications.

LED indication of selected mode
Compact professional keyboard
High precision mechanical keys
Lightweight
PS/2 and USB interface
2 year manufacturers warranty