Cherry Wired PS/2, USB Compact Keyboard, QWERTZ, Grey

RS Stock No.: 465-1551Brand: CherryManufacturers Part No.: G84-4100LCMDE-0Distrelec Article No.: 30197747
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Built-In USB Hub

No

Dimensions

282 x 132 x 27mm

Height

27mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

86

Distrelec Product Id

30197747

Product details

Ultra-slim compact keyboard

ML technology with Gold Crosspoint contacts
Small dimensions and weight
19 inch applications are also covered
USB-PS/2 combo interface
Number of keys: 86
Cable length: approx. 1.75 m
Dimensions: 282 x 132 x 27 mm
Weight: 500 g
Compatible with Win 98 / SE / ME / 2000 / XP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Wired PS/2, USB Compact Keyboard, QWERTZ, Grey

P.O.A.

Cherry Wired PS/2, USB Compact Keyboard, QWERTZ, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Built-In USB Hub

No

Dimensions

282 x 132 x 27mm

Height

27mm

Width

282mm

Depth

132mm

Multimedia Keys

No

Normal Keys

86

Distrelec Product Id

30197747

Product details

Ultra-slim compact keyboard

ML technology with Gold Crosspoint contacts
Small dimensions and weight
19 inch applications are also covered
USB-PS/2 combo interface
Number of keys: 86
Cable length: approx. 1.75 m
Dimensions: 282 x 132 x 27 mm
Weight: 500 g
Compatible with Win 98 / SE / ME / 2000 / XP

You may be interested in