Cherry Wired PS/2 Compact Trackball Keyboard, QWERTZ, Black

RS Stock No.: 392-532Brand: CherryManufacturers Part No.: G84-4400LPBDE-2Distrelec Article No.: 30197752
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Black

Built-In USB Hub

No

Dimensions

370 x 139 x 20mm

Height

20mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Product details

19" Compact Keyboards with Trackball

ML technology with Gold Crosspoint contacts
Suitable for 19 in. applications
Integrated 16 mm trackball with 2 mouse buttons
Small dimensions and weight
Connections: 2 x PS/2
Number of keys: 84 (no Windows keys)
Cable length: approx. 1.75 m
Dimensions: 370x139x20 mm
Weight: 700 g

Stock information temporarily unavailable.

P.O.A.

Cherry Wired PS/2 Compact Trackball Keyboard, QWERTZ, Black

P.O.A.

Cherry Wired PS/2 Compact Trackball Keyboard, QWERTZ, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Black

Built-In USB Hub

No

Dimensions

370 x 139 x 20mm

Height

20mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Product details

19" Compact Keyboards with Trackball

ML technology with Gold Crosspoint contacts
Suitable for 19 in. applications
Integrated 16 mm trackball with 2 mouse buttons
Small dimensions and weight
Connections: 2 x PS/2
Number of keys: 84 (no Windows keys)
Cable length: approx. 1.75 m
Dimensions: 370x139x20 mm
Weight: 700 g