Cherry Wired PS/2 Compact Trackball Keyboard, QWERTY (US), Grey

Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Grey
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
83
Distrelec Product Id
30314082
Product details
Cherry Compact Keyboard with Trackball - G84-4400
The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Grey
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
83
Distrelec Product Id
30314082
Product details
Cherry Compact Keyboard with Trackball - G84-4400
The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks