Cherry Wired PS/2 Compact Trackball Keyboard, AZERTY

RS Stock No.: 178-3504Brand: CherryManufacturers Part No.: G84-4400LPBFR-0Distrelec Article No.: 30314083
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

AZERTY

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Distrelec Product Id

30314083

Product details

Trackball keyboard

Ultra-compact AZERTY keyboard with integrated Ø16 mm trackball.
It has 84 keys + 2 keys for the trackball (supplied with the Logitech diskette driver).
5 light-emitting diodes for the Num, Caps, Scroll, Pad and trackball functions.
PS/2 compatible and PS/2 mouse port for the trackball section.

Stock information temporarily unavailable.

P.O.A.

Cherry Wired PS/2 Compact Trackball Keyboard, AZERTY

P.O.A.

Cherry Wired PS/2 Compact Trackball Keyboard, AZERTY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

AZERTY

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Distrelec Product Id

30314083

Product details

Trackball keyboard

Ultra-compact AZERTY keyboard with integrated Ø16 mm trackball.
It has 84 keys + 2 keys for the trackball (supplied with the Logitech diskette driver).
5 light-emitting diodes for the Num, Caps, Scroll, Pad and trackball functions.
PS/2 compatible and PS/2 mouse port for the trackball section.