CHERRY Wired USB Compact Trackball Keyboard, QWERTZ, Black

RS Stock No.: 773-9203Brand: CherryManufacturers Part No.: G84-5400LUMDE-2Distrelec Article No.: 12544644
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

89

Product details

Cherry XS Trackball Keyboard G84-5400

The Cherry "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely

Optical trackball with two mouse buttons for easy control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x20mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m

Stock information temporarily unavailable.

P.O.A.

CHERRY Wired USB Compact Trackball Keyboard, QWERTZ, Black

P.O.A.

CHERRY Wired USB Compact Trackball Keyboard, QWERTZ, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

89

Product details

Cherry XS Trackball Keyboard G84-5400

The Cherry "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely

Optical trackball with two mouse buttons for easy control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x20mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m