Cherry DW 3000 Wireless Keyboard and Mouse Set, QWERTY, Black (Keyboard), Black/Grey (Mouse)

RS Stock No.: 125-0465Brand: CherryManufacturers Part No.: JD-0700EU-2
brand-logo
View all in Keyboard & Mouse Sets

Technical documents

Specifications

Brand

Cherry

Model

DW 3000

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY

Normal Keys

104

Multimedia Keys

4

Mouse Tracking Method

Infrared

Mouse Buttons

3

Colour

Black (Keyboard), Black/Grey (Mouse)

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Height

20mm

Keyboard Depth

170mm

Keyboard Width

458mm

Country of Origin

China

Product details

Cherry DW 3000 Wireless Keyboard and Mouse

The Cherry DW 3000 Wireless Keyboard is rock-solid CHERRY technology with an excellent performance. Modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use

Key Benefits:
Whisper keystroke keys with wear-resistant laser key legends
Flat, wireless keyboard including cursor and number pad
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3-button mouse, for both left-handed and right-handed operation
Optical sensor technology (1,200 dpi)
Battery status display in keyboard and mouse
Interference-free wireless 2.4 GHz technology (range of up to 10m)
Operation of several desktops (multi-station capability)
Nano USB receiver
GS approval

Mouse:

Scanning: Infrared
Resolution: 1200 dpi
Number of Keys: 3
Mouse wheel design: Scroll wheel with key function
Design: Symmetrical
Connection: wireless
Scanning rate: max. 2400/s
Housing colour: anthracite

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry DW 3000 Wireless Keyboard and Mouse Set, QWERTY, Black (Keyboard), Black/Grey (Mouse)

P.O.A.

Cherry DW 3000 Wireless Keyboard and Mouse Set, QWERTY, Black (Keyboard), Black/Grey (Mouse)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cherry

Model

DW 3000

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY

Normal Keys

104

Multimedia Keys

4

Mouse Tracking Method

Infrared

Mouse Buttons

3

Colour

Black (Keyboard), Black/Grey (Mouse)

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Height

20mm

Keyboard Depth

170mm

Keyboard Width

458mm

Country of Origin

China

Product details

Cherry DW 3000 Wireless Keyboard and Mouse

The Cherry DW 3000 Wireless Keyboard is rock-solid CHERRY technology with an excellent performance. Modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use

Key Benefits:
Whisper keystroke keys with wear-resistant laser key legends
Flat, wireless keyboard including cursor and number pad
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3-button mouse, for both left-handed and right-handed operation
Optical sensor technology (1,200 dpi)
Battery status display in keyboard and mouse
Interference-free wireless 2.4 GHz technology (range of up to 10m)
Operation of several desktops (multi-station capability)
Nano USB receiver
GS approval

Mouse:

Scanning: Infrared
Resolution: 1200 dpi
Number of Keys: 3
Mouse wheel design: Scroll wheel with key function
Design: Symmetrical
Connection: wireless
Scanning rate: max. 2400/s
Housing colour: anthracite

You may be interested in