Cherry CHERRY DW 300 Wireless Keyboard, QWERTY (UK), Black
RS Stock No.: 184-4464Brand: CherryManufacturers Part No.: JD-0710GB-2Distrelec Article No.: 30314144

Technical documents
Specifications
Brand
CherryWired/Wireless
Wireless
Model
CHERRY DW 300
Connection Type
Wireless
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
458 x 170 x 17mm
Height
17mm
Width
458mm
Depth
170mm
Multimedia Keys
4
Normal Keys
105
Distrelec Product Id
30314144
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Cherry CHERRY DW 300 Wireless Keyboard, QWERTY (UK), Black
1
P.O.A.
Cherry CHERRY DW 300 Wireless Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CherryWired/Wireless
Wireless
Model
CHERRY DW 300
Connection Type
Wireless
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
458 x 170 x 17mm
Height
17mm
Width
458mm
Depth
170mm
Multimedia Keys
4
Normal Keys
105
Distrelec Product Id
30314144
Country of Origin
China