Cherry JK-0800GB-0 Wired USB Keyboard, QWERTY (UK), Grey

Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
JK-0800GB-0
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Colour
Grey
Built-In USB Hub
No
Dimensions
458 x 170 x 20mm
Height
20mm
Width
458mm
Depth
170mm
Multimedia Keys
Yes
Better World Verification
Blue Angel
Normal Keys
105
Better World Product (Find out more)
Yes
Country of Origin
China
Product details
Cherry KC 1000 Corded Keyboard
CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use
Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
JK-0800GB-0
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Colour
Grey
Built-In USB Hub
No
Dimensions
458 x 170 x 20mm
Height
20mm
Width
458mm
Depth
170mm
Multimedia Keys
Yes
Better World Verification
Blue Angel
Normal Keys
105
Better World Product (Find out more)
Yes
Country of Origin
China
Product details
Cherry KC 1000 Corded Keyboard
CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use
Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)