Technical documents
Specifications
Brand
CherryModel
Gentix
Wired/Wireless
Wired
Connection Type
USB
Mouse Type
Symmetrical
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Right
Scroll Wheel
Yes
Colour
Black
Dimensions
68.5 x 111.5 x 35mm
Height
35mm
Length
68.5mm
Width
111.5mm
Distrelec Product Id
30197835
Country of Origin
China
Product details
GENTIX Optical Mouse
GENTIX - a mouse to hold on to! Modern design, accurate scroll wheel action and precise mouse key pressure points make this product unique in its price class. The solid rubber sides make the mouse comfortable to use and ensure smooth, accurate cursor control even in hectic situations. The GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac
Reliable corded mouse with three keys and optical sensor
Rubber side surfaces and rubber scroll wheel offer improved grip
Symmetrical design - suitable for left and right-handed users
High resolution 1000dpi optical sensor for accurate and smooth curser control
1.8 m cable with USB Plug & Play
Supplied with
Operating instructions
Approvals
cTUVus, CE, FCC, c-tick
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CherryModel
Gentix
Wired/Wireless
Wired
Connection Type
USB
Mouse Type
Symmetrical
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Right
Scroll Wheel
Yes
Colour
Black
Dimensions
68.5 x 111.5 x 35mm
Height
35mm
Length
68.5mm
Width
111.5mm
Distrelec Product Id
30197835
Country of Origin
China
Product details
GENTIX Optical Mouse
GENTIX - a mouse to hold on to! Modern design, accurate scroll wheel action and precise mouse key pressure points make this product unique in its price class. The solid rubber sides make the mouse comfortable to use and ensure smooth, accurate cursor control even in hectic situations. The GENTIX mouse can be connected quickly and easily to any Notebook, PC or Mac
Reliable corded mouse with three keys and optical sensor
Rubber side surfaces and rubber scroll wheel offer improved grip
Symmetrical design - suitable for left and right-handed users
High resolution 1000dpi optical sensor for accurate and smooth curser control
1.8 m cable with USB Plug & Play
Supplied with
Operating instructions
Approvals
cTUVus, CE, FCC, c-tick