Cherry MC 1000 3 Button Wired Optical Mouse Grey

RS Stock No.: 125-0492Brand: CherryManufacturers Part No.: JM-0800-0
brand-logo
View all in Mice

Technical documents

Specifications

Brand

Cherry

Model

MC 1000

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Grey

Dimensions

62 x 109 x 37mm

Height

37mm

Length

62mm

Width

109mm

Country of Origin

China

Product details

Cherry MC 1000 Corded Business Mouse

CHERRY MC 1000 offers the best quality in its price class. The focus is on durability and on reliable and precise working - whether for use privately or in professional office workstations.

3-button mouse with scroll wheel
Resolution 1,200 dpi
GS certification
Suitable for both right-handed and left-handed operation
Symmetrical design
Standard size
Connection: USB

Stock information temporarily unavailable.

P.O.A.

Cherry MC 1000 3 Button Wired Optical Mouse Grey

P.O.A.

Cherry MC 1000 3 Button Wired Optical Mouse Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cherry

Model

MC 1000

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Grey

Dimensions

62 x 109 x 37mm

Height

37mm

Length

62mm

Width

109mm

Country of Origin

China

Product details

Cherry MC 1000 Corded Business Mouse

CHERRY MC 1000 offers the best quality in its price class. The focus is on durability and on reliable and precise working - whether for use privately or in professional office workstations.

3-button mouse with scroll wheel
Resolution 1,200 dpi
GS certification
Suitable for both right-handed and left-handed operation
Symmetrical design
Standard size
Connection: USB