Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CHERRY MC 1000 3 Button Wired Optical Mouse Black

RS Stock No.: 874-4014Brand: CherryManufacturers Part No.: JM-0800-2Distrelec Article No.: 30030680
brand-logo
View all in Mice

Technical documents

Specifications

Brand

Cherry

Model

MC 1000

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black

Dimensions

62 x 109 x 37mm

Height

37mm

Length

62mm

Width

109mm

Distrelec Product Id

30030680

Country of Origin

China

Product details

Cherry MC 1000 Corded Business Mouse

CHERRY MC 1000 offers the best quality in its price class. The focus is on durability and on reliable and precise working - whether for use privately or in professional office workstations.

3-button mouse with scroll wheel
Resolution 1,200 dpi
GS certification
Suitable for both right-handed and left-handed operation
Symmetrical design
Standard size
Connection: USB

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CHERRY MC 1000 3 Button Wired Optical Mouse Black

P.O.A.

CHERRY MC 1000 3 Button Wired Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cherry

Model

MC 1000

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Industrial Use

Yes

Scroll Wheel

Yes

Colour

Black

Dimensions

62 x 109 x 37mm

Height

37mm

Length

62mm

Width

109mm

Distrelec Product Id

30030680

Country of Origin

China

Product details

Cherry MC 1000 Corded Business Mouse

CHERRY MC 1000 offers the best quality in its price class. The focus is on durability and on reliable and precise working - whether for use privately or in professional office workstations.

3-button mouse with scroll wheel
Resolution 1,200 dpi
GS certification
Suitable for both right-handed and left-handed operation
Symmetrical design
Standard size
Connection: USB

You may be interested in