Technical documents
Specifications
Brand
CherryModel
M5400
Wired/Wireless
Wired
Connection Type
PS/2, USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Ambidextrous
Industrial Use
Yes
Scroll Wheel
Yes
Colour
Grey
Dimensions
121 x 63 x 38mm
Height
38mm
Length
121mm
Width
63mm
Country of Origin
China
Product details
Cherry WheelMouse
3 button optical mouse
Precise performance with 1000dpi sensor resolution
Scroll wheel
Corded: cable length 1.8m
Suitable for left and right-handed use
USB and PS/2 connectivity
2 year manufacturers warranty
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CherryModel
M5400
Wired/Wireless
Wired
Connection Type
PS/2, USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Ambidextrous
Industrial Use
Yes
Scroll Wheel
Yes
Colour
Grey
Dimensions
121 x 63 x 38mm
Height
38mm
Length
121mm
Width
63mm
Country of Origin
China
Product details
Cherry WheelMouse
3 button optical mouse
Precise performance with 1000dpi sensor resolution
Scroll wheel
Corded: cable length 1.8m
Suitable for left and right-handed use
USB and PS/2 connectivity
2 year manufacturers warranty

