Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cherry Touch Corded Optical Mouse

RS Stock No.: 148-363Brand: CherryManufacturers Part No.: M-5650
View all in Mice

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2 & USB

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

127 x 67 x 41mm

Height

41mm

Length

127mm

Width

67mm

Product details

Cherry Touch Optical Mouse

Optical 5 button mouse with 4 way scroll function
Soft touch surface for comfort
Accurate surface scanning due to optical sensor resolution of 800 dpi
Symmetrical design suitable for right and left-handed use
Scroll wheel lights up blue
PS/2 and USB connectivity

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Touch Corded Optical Mouse

P.O.A.

Cherry Touch Corded Optical Mouse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2 & USB

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

127 x 67 x 41mm

Height

41mm

Length

127mm

Width

67mm

Product details

Cherry Touch Optical Mouse

Optical 5 button mouse with 4 way scroll function
Soft touch surface for comfort
Accurate surface scanning due to optical sensor resolution of 800 dpi
Symmetrical design suitable for right and left-handed use
Scroll wheel lights up blue
PS/2 and USB connectivity

You may be interested in