Technical documents
Specifications
Brand
CherryContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A @ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
19.4 x 12.9mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Copper Alloy
Maximum Operating Temperature
+65°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
100000Operations
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
CherryContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A @ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
19.4 x 12.9mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Copper Alloy
Maximum Operating Temperature
+65°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
100000Operations
Country of Origin
China