Chicopee J-Cloth Lavette Dry Multi-Purpose Wipes, Roll of 300, 370 x 220mm

RS Stock No.: 685-8925Brand: ChicopeeManufacturers Part No.: J-Cloth Blue 8454702 - Centrefeed Roll
brand-logo
View all in Wipes

Technical documents

Specifications

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

300

Wiper Size

370 x 220mm

Colour

Blue

Trade Name

J-Cloth Lavette

Repeat/Single Use

Repeat Use

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Chicopee J-Cloth Lavette Dry Multi-Purpose Wipes, Roll of 300, 370 x 220mm

P.O.A.

Chicopee J-Cloth Lavette Dry Multi-Purpose Wipes, Roll of 300, 370 x 220mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

300

Wiper Size

370 x 220mm

Colour

Blue

Trade Name

J-Cloth Lavette

Repeat/Single Use

Repeat Use

Country of Origin

Netherlands