Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 830mA Output, 10W

RS Stock No.: 789-4023Brand: ChinfaManufacturers Part No.: AMR1-12
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Chinfa

Series

AMR1

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Dimensions

18 x 56.5 x 91mm

Width

56.5mm

Depth

57mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

884000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

P.O.A.

Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 830mA Output, 10W

P.O.A.

Chinfa AMR1 Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 830mA Output, 10W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Chinfa

Series

AMR1

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Dimensions

18 x 56.5 x 91mm

Width

56.5mm

Depth

57mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

884000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Country of Origin

Taiwan, Province Of China

Product details

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics