Chinfa AMR5 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 4.2A Output, 100.8W
Technical documents
Specifications
Brand
ChinfaSeries
AMR5
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4.2A
Power Rating
100.8W
Dimensions
90 x 57 x 91mm
Width
57mm
Depth
57mm
Height
91mm
Mounting Type
DIN Rail Mount
MTBF
525000h
Minimum Temperature
-40°C
Ripple And Noise
50mV
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 62368-1, UL508
Country of Origin
Taiwan, Province Of China
Product details
AMR1, AMR2, AMR3, AMR4 and AMR5 Series
DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.
Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ChinfaSeries
AMR5
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4.2A
Power Rating
100.8W
Dimensions
90 x 57 x 91mm
Width
57mm
Depth
57mm
Height
91mm
Mounting Type
DIN Rail Mount
MTBF
525000h
Minimum Temperature
-40°C
Ripple And Noise
50mV
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 62368-1, UL508
Country of Origin
Taiwan, Province Of China
Product details
AMR1, AMR2, AMR3, AMR4 and AMR5 Series
DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.
Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE