Technical documents
Specifications
Brand
ChinfaSeries
DRA240
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Dimensions
83.5 x 123.6 x 124.5mm
Width
123.6mm
Depth
124mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
100mV
MTBF
437000h
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Country of Origin
Taiwan, Province Of China
Product details
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ChinfaSeries
DRA240
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
5A
Power Rating
240W
Dimensions
83.5 x 123.6 x 124.5mm
Width
123.6mm
Depth
124mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
100mV
MTBF
437000h
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Country of Origin
Taiwan, Province Of China
Product details
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE