Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chinfa DRAN120 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 789-4001Brand: ChinfaManufacturers Part No.: DRAN120-24A
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Chinfa

Series

DRAN120

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

64 x 123.6 x 124.5mm

Width

123.6mm

Depth

124mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

Ripple And Noise

50mV

MTBF

450000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

P.O.A.

Chinfa DRAN120 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

P.O.A.

Chinfa DRAN120 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Chinfa

Series

DRAN120

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

64 x 123.6 x 124.5mm

Width

123.6mm

Depth

124mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

Ripple And Noise

50mV

MTBF

450000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics