Technical documents
Specifications
Brand
ChinfaSeries
DRAN30
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Dimensions
40.5 x 114 x 90mm
Height
90mm
Depth
114mm
Width
114mm
Ripple And Noise
50mV
Load Regulation
±0.5%
MTBF
588000h
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Minimum Temperature
-40°C
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China
Product details
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ChinfaSeries
DRAN30
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Dimensions
40.5 x 114 x 90mm
Height
90mm
Depth
114mm
Width
114mm
Ripple And Noise
50mV
Load Regulation
±0.5%
MTBF
588000h
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Minimum Temperature
-40°C
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China
Product details
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
