Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Chinfa DRD15 DC-DC Converter, 5V dc/ 2.7A Output, 9 → 36 V dc Input, 13.5W, DIN Rail Mount, +71°C Max Temp -40°C

RS Stock No.: 896-2209Brand: ChinfaManufacturers Part No.: DRD15-05
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Chinfa

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

13.5W

Input Voltage Nominal

24 V dc

Output Current

2.7A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

91mm

Width

18mm

Depth

56.5mm

Series

DRD15

Load Regulation

±1V

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

Chinfa (DRD15 Series) Isolated DC-DC Converters

The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.

(Series) Features and Benefits:

• 4:1 wide input range
• Short circuit protection
• Internal input filter
• Remote on/off
• Low profile
• DC on & DC low LED indicators

(Series) Input specifications:

• Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.
• Start-up voltage of 8.5V dc

(Series) Output specifications:

• Up to 83% efficiency depending on conditions.
• 50ms start-up time

(Series) Conformity & Protections:

• Internal surge voltage protection IEC 61000-4-5
• Rated IP20
• Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
• Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)

Typical applications:

• Building control systems
• Factory automation
• Industrial controls

Chinfa - DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

Chinfa DRD15 DC-DC Converter, 5V dc/ 2.7A Output, 9 → 36 V dc Input, 13.5W, DIN Rail Mount, +71°C Max Temp -40°C

P.O.A.

Chinfa DRD15 DC-DC Converter, 5V dc/ 2.7A Output, 9 → 36 V dc Input, 13.5W, DIN Rail Mount, +71°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Chinfa

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

13.5W

Input Voltage Nominal

24 V dc

Output Current

2.7A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

91mm

Width

18mm

Depth

56.5mm

Series

DRD15

Load Regulation

±1V

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 508, UL 62368-1

Country of Origin

Taiwan, Province Of China

Product details

Chinfa (DRD15 Series) Isolated DC-DC Converters

The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.

(Series) Features and Benefits:

• 4:1 wide input range
• Short circuit protection
• Internal input filter
• Remote on/off
• Low profile
• DC on & DC low LED indicators

(Series) Input specifications:

• Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.
• Start-up voltage of 8.5V dc

(Series) Output specifications:

• Up to 83% efficiency depending on conditions.
• 50ms start-up time

(Series) Conformity & Protections:

• Internal surge voltage protection IEC 61000-4-5
• Rated IP20
• Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
• Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)

Typical applications:

• Building control systems
• Factory automation
• Industrial controls

Chinfa - DIN Rail Mounting