Technical documents
Specifications
Brand
ChinfaOutput Voltage
12V dc
Input Voltage Range
10 → 32 V dc
Power Rating
40W
Input Voltage Nominal
24 V dc
Output Current
3.4A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
91mm
Width
53mm
Depth
56.5mm
Series
DRD40
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Minimum Temperature
-40°C
Efficiency
84%
Country of Origin
Taiwan, Province Of China
Product details
Chinfa (DRD15 Series) Isolated DC-DC Converters
The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.
(Series) Features and Benefits:
• 4:1 wide input range
• Short circuit protection
• Internal input filter
• Remote on/off
• Low profile
• DC on & DC low LED indicators
(Series) Input specifications:
• Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.
• Start-up voltage of 8.5V dc
(Series) Output specifications:
• Up to 83% efficiency depending on conditions.
• 50ms start-up time
(Series) Conformity & Protections:
• Internal surge voltage protection IEC 61000-4-5
• Rated IP20
• Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
• Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)
Typical applications:
• Building control systems
• Factory automation
• Industrial controls
Chinfa - DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ChinfaOutput Voltage
12V dc
Input Voltage Range
10 → 32 V dc
Power Rating
40W
Input Voltage Nominal
24 V dc
Output Current
3.4A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
91mm
Width
53mm
Depth
56.5mm
Series
DRD40
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Minimum Temperature
-40°C
Efficiency
84%
Country of Origin
Taiwan, Province Of China
Product details
Chinfa (DRD15 Series) Isolated DC-DC Converters
The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.
(Series) Features and Benefits:
• 4:1 wide input range
• Short circuit protection
• Internal input filter
• Remote on/off
• Low profile
• DC on & DC low LED indicators
(Series) Input specifications:
• Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.
• Start-up voltage of 8.5V dc
(Series) Output specifications:
• Up to 83% efficiency depending on conditions.
• 50ms start-up time
(Series) Conformity & Protections:
• Internal surge voltage protection IEC 61000-4-5
• Rated IP20
• Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
• Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)
Typical applications:
• Building control systems
• Factory automation
• Industrial controls