Chinfa DRE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 16A Output, 192W

RS Stock No.: 816-3938Brand: ChinfaManufacturers Part No.: DRE240-12
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Chinfa

Series

DRE

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

16A

Power Rating

192W

Dimensions

124.5 x 64 x 123.6mm

Height

125mm

Width

64mm

Depth

124mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV Pk-Pk

MTBF

452000h

Load Regulation

±1 %, ±5 %

Country of Origin

Taiwan, Province Of China

Product details

DRE Series DIN Rail PSUs

The DRE series from Chinfa is a compact AC-DC DIN Rail mountable power supply with built-in active PFC.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.

Features and Benefits

• Parallel function (switch selectable)
• Universal input
• Short circuit protection
• Internal input filter
• SELV components design
• 150% for peak load capability

Product Application Information

• Building controls
• Factory automation
• Industrial controls
• Instrumentation
• Door entry systems
• Electromagnetic drives

Switch Mode - Chinfa Electronics

Stock information temporarily unavailable.

P.O.A.

Chinfa DRE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 16A Output, 192W

P.O.A.

Chinfa DRE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 16A Output, 192W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Chinfa

Series

DRE

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

16A

Power Rating

192W

Dimensions

124.5 x 64 x 123.6mm

Height

125mm

Width

64mm

Depth

124mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV Pk-Pk

MTBF

452000h

Load Regulation

±1 %, ±5 %

Country of Origin

Taiwan, Province Of China

Product details

DRE Series DIN Rail PSUs

The DRE series from Chinfa is a compact AC-DC DIN Rail mountable power supply with built-in active PFC.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.

Features and Benefits

• Parallel function (switch selectable)
• Universal input
• Short circuit protection
• Internal input filter
• SELV components design
• 150% for peak load capability

Product Application Information

• Building controls
• Factory automation
• Industrial controls
• Instrumentation
• Door entry systems
• Electromagnetic drives

Switch Mode - Chinfa Electronics