Technical documents
Specifications
Brand
ChinfaSeries
DRP
Output Voltage
24V dc
Output Current
10A
Standards Met
EN 55032
Depth
91mm
MTBF
9697000h
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
DRP Redundancy Modules
DRP10
10A reduntant module
Suitable for redundant operation of 12V / 24V system
Case material: plastic
DRP20
20A redundant module
Suitable for redundant operation of 24V system max 20A
Ready relay contacts
Decoupling diodes
LED indicator for input failure alarm
Case material: plastic
Switch Mode - Chinfa Electronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ChinfaSeries
DRP
Output Voltage
24V dc
Output Current
10A
Standards Met
EN 55032
Depth
91mm
MTBF
9697000h
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
DRP Redundancy Modules
DRP10
10A reduntant module
Suitable for redundant operation of 12V / 24V system
Case material: plastic
DRP20
20A redundant module
Suitable for redundant operation of 24V system max 20A
Ready relay contacts
Decoupling diodes
LED indicator for input failure alarm
Case material: plastic