Technical documents
Specifications
Brand
ChinfaSeries
DRP
Output Voltage
24V dc
Output Current
20A
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Depth
114mm
Minimum Temperature
-40°C
MTBF
659000h
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
DRP Redundancy Modules
DRP10
10A reduntant module
Suitable for redundant operation of 12V / 24V system
Case material: plastic
DRP20
20A redundant module
Suitable for redundant operation of 24V system max 20A
Ready relay contacts
Decoupling diodes
LED indicator for input failure alarm
Case material: plastic
Switch Mode - Chinfa Electronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ChinfaSeries
DRP
Output Voltage
24V dc
Output Current
20A
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Depth
114mm
Minimum Temperature
-40°C
MTBF
659000h
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
DRP Redundancy Modules
DRP10
10A reduntant module
Suitable for redundant operation of 12V / 24V system
Case material: plastic
DRP20
20A redundant module
Suitable for redundant operation of 24V system max 20A
Ready relay contacts
Decoupling diodes
LED indicator for input failure alarm
Case material: plastic