Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

CHIPQUIK Clear Sealant Paste 20 g Tube

RS Stock No.: 286-2005Brand: CHIPQUIKManufacturers Part No.: EGS10C-20G
brand-logo
View all in Sealants

Technical documents

Specifications

Colour

Clear

Sealant Type

Adhesive Sealant

Application

Bonding

Package Size

20 g

Package Type

Tube

Minimum Operating Temperature

+3°C

Product Form

Paste

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

CHIPQUIK Clear Sealant Paste 20 g Tube

P.O.A.

CHIPQUIK Clear Sealant Paste 20 g Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Clear

Sealant Type

Adhesive Sealant

Application

Bonding

Package Size

20 g

Package Type

Tube

Minimum Operating Temperature

+3°C

Product Form

Paste

Country of Origin

United States