SBBTH1506-1, Breadboard Solder In Breadboard 0.7 x 1.75 x 0.0625mm

RS Stock No.: 286-2016Brand: CHIPQUIKManufacturers Part No.: SBBTH1506-1
brand-logo
View all in Breadboards

Technical documents

Specifications

Type

Solder In Breadboard

Number of Connections

90

Length

1.75mm

Width

0.7mm

Height

0.063mm

Dimensions

0.7 x 1.75 x 0.0625mm

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

SBBTH1506-1, Breadboard Solder In Breadboard 0.7 x 1.75 x 0.0625mm

P.O.A.

SBBTH1506-1, Breadboard Solder In Breadboard 0.7 x 1.75 x 0.0625mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Solder In Breadboard

Number of Connections

90

Length

1.75mm

Width

0.7mm

Height

0.063mm

Dimensions

0.7 x 1.75 x 0.0625mm

Country of Origin

Canada