CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 580mm

RS Stock No.: 181-6586Brand: CIFManufacturers Part No.: ACP58
brand-logo
View all in Matrix Boards

Technical documents

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

100 x 580mm

Length

100mm

Width

580mm

Hole Diameter

1mm

Copper Thickness

35µm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 580mm

P.O.A.

CIF Single Sided Matrix Board 1mm Holes, 2.54mm Pitch, 100 x 580mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54mm

Dimensions

100 x 580mm

Length

100mm

Width

580mm

Hole Diameter

1mm

Copper Thickness

35µm

Country of Origin

France