Technical documents
Specifications
Brand
CIFNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100 x 1.6mm
Length
160mm
Width
100mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Connection
DIN 41612
Country of Origin
France
Product details
Dual-sided AG631 / B type test boards
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
Stock information temporarily unavailable.
P.O.A.
CIF Double Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
1
P.O.A.
CIF Double Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CIFNumber of Sides
2
Hole Pitch
2.54 x 2.54mm
Dimensions
160 x 100 x 1.6mm
Length
160mm
Width
100mm
Thickness
1.6mm
Base Material
Epoxy Glass Fabric Laminate
Hole Diameter
1mm
FR Material Grade
FR4
Connection
DIN 41612
Country of Origin
France
Product details
Dual-sided AG631 / B type test boards
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.