CIF Carbide PCB Drill Bit, 0.7mm Diameter

RS Stock No.: 753-8603Brand: CIFManufacturers Part No.: DU67
brand-logo
View all in PCB Drill Bits

Technical documents

Specifications

Brand

CIF

Diameter

0.7mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

Stock information temporarily unavailable.

P.O.A.

CIF Carbide PCB Drill Bit, 0.7mm Diameter

P.O.A.

CIF Carbide PCB Drill Bit, 0.7mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CIF

Diameter

0.7mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools