CIF Carbide PCB Drill Bit, 0.9mm Diameter

RS Stock No.: 753-8653Brand: CIFManufacturers Part No.: DU69.10
brand-logo
View all in PCB Drill Bits

Technical documents

Specifications

Brand

CIF

Diameter

0.9mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CIF Carbide PCB Drill Bit, 0.9mm Diameter

P.O.A.

CIF Carbide PCB Drill Bit, 0.9mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

CIF

Diameter

0.9mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in