Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CIF Carbide PCB Drill Bit, 1.3mm Diameter

RS Stock No.: 753-8625Brand: CIFManufacturers Part No.: DU73
brand-logo
View all in PCB Drill Bits

Technical documents

Specifications

Brand

CIF

Diameter

1.3mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
RS PRO Steel PCB Drill Bit, 1.3mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

CIF Carbide PCB Drill Bit, 1.3mm Diameter

P.O.A.

CIF Carbide PCB Drill Bit, 1.3mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel PCB Drill Bit, 1.3mm Diameter
P.O.A.1 Tube of 5 (ex VAT)

Technical documents

Specifications

Brand

CIF

Diameter

1.3mm

Material

Carbide

Country of Origin

France

Product details

CIF Carbide Tungsten Drill Bits

High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools

You may be interested in
RS PRO Steel PCB Drill Bit, 1.3mm Diameter
P.O.A.1 Tube of 5 (ex VAT)