Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cimberio Gate Valve C70BSCR-40, 1-1/2in

RS Stock No.: 328-4683Brand: CimberioManufacturers Part No.: C70BSCR-40
View all in Gate Valves

Technical documents

Specifications

Connection

1-1/2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

142mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1-1/2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

You may be interested in
RS PRO Gate Valve, 1-1/2in
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cimberio Gate Valve C70BSCR-40, 1-1/2in

P.O.A.

Cimberio Gate Valve C70BSCR-40, 1-1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Gate Valve, 1-1/2in
P.O.A.Each (ex VAT)

Technical documents

Specifications

Connection

1-1/2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

142mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1-1/2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

You may be interested in
RS PRO Gate Valve, 1-1/2in
P.O.A.Each (ex VAT)