Cimberio Gate Valve C70BSCR-50, 2in

RS Stock No.: 328-4699Brand: CimberioManufacturers Part No.: C70BSCR-50
brand-logo
View all in Gate Valves

Technical documents

Specifications

Connection

2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

165.5mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

Product details

Fullway Brass Gate Valve PN20 Kite Marked

Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254

You may be interested in
RS PRO Gate Valve, 2in
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Cimberio Gate Valve C70BSCR-50, 2in

P.O.A.

Cimberio Gate Valve C70BSCR-50, 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Gate Valve, 2in
P.O.A.Each (ex VAT)

Technical documents

Specifications

Connection

2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

165.5mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

Product details

Fullway Brass Gate Valve PN20 Kite Marked

Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254

You may be interested in
RS PRO Gate Valve, 2in
P.O.A.Each (ex VAT)